Part Details for 1436026 by Phoenix Contact
Overview of 1436026 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1436026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436026-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$60.7623 / $75.0200 | Buy Now |
DISTI #
651-1436026
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X 0,5-920-MS-FS | 0 |
|
$60.7600 / $75.0100 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 0.5 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$61.0300 / $79.4500 | Buy Now |
DISTI #
000000000003477807
|
Sager | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X 0,5-920-MS-FS Min Qty: 1 | 0 |
|
$75.9700 / $85.0900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 0.5 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$61.0300 / $79.4500 | Buy Now |
Part Details for 1436026
1436026 CAD Models
1436026 Part Data Attributes:
|
1436026
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436026
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |