Part Details for 1435S16A by Hammond Manufacturing
Overview of 1435S16A by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435S16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3880
|
Newark | Enclosure, Push Button, 316 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:316 Stainless Steel, External Height - Metric:89Mm, External Width - Metric:83Mm, External Depth - Metric:70Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1435S16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$201.7700 / $207.2700 | Buy Now |
DISTI #
3937-1435S16A-ND
|
DigiKey | BOX S STL NATURAL 3.5"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$368.6910 / $431.0700 | Buy Now |
DISTI #
1435S16A-ND
|
DigiKey | BOX S STL NATURAL 3.5"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$199.3000 | Buy Now |
DISTI #
546-1435S16A
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 1 PB x 30.5mm - 3.50 x 3.25 x 2.75" - 316 Stainless RoHS: Compliant | 0 |
|
$194.6400 / $199.3000 | Order Now |
DISTI #
70306331
|
RS | Pushbutton Enclosure,1 Hole,30.5mm, Stainless, NEMA4X, IP66,Natural,3.50x3.25x2.75 | Hammond Manufacturing 1435S16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.8300 / $211.4300 | RFQ |
|
Onlinecomponents.com | enclosure - 1 hole 30.5mm pushbutton 16 gauge 316 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 73 Factory Stock |
|
$208.0500 / $223.4600 | Buy Now |
|
Powell Electronics | 1 PB 316SS 3.5X3.3X2.8 Min Qty: 1 | 48 |
|
$202.7800 / $237.0900 | Buy Now |
|
Master Electronics | enclosure - 1 hole 30.5mm pushbutton 16 gauge 316 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 73 Factory Stock |
|
$208.0500 / $223.4600 | Buy Now |
DISTI #
10284980
|
TestEquity LLC | Hammond Manufacturing 1435S16A Type 4, 4X Pushbutton Encl., 3.50x3.25x2.75, 1 PB x 30.5mm, 316 SS, 1435SS Series | 0 |
|
$375.8700 | Buy Now |
Part Details for 1435S16A
1435S16A CAD Models
1435S16A Part Data Attributes
|
1435S16A
Hammond Manufacturing
Buy Now
|
Compare Parts:
1435S16A
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |