Part Details for 1435MS16H by Hammond Manufacturing
Overview of 1435MS16H by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435MS16H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3874
|
Newark | Enclosure, Push Button, 316 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:316 Stainless Steel, External Height - Metric:241Mm, External Width - Metric:159Mm, External Depth - Metric:76Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1435MS16H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$427.1600 | Buy Now |
DISTI #
3937-1435MS16H-ND
|
DigiKey | BOX S STL NATURAL 9.5"L X 6.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$759.7820 / $888.3600 | Buy Now |
DISTI #
1435MS16H-ND
|
DigiKey | BOX S STL NATURAL 9.5"L X 6.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$410.7400 | Buy Now |
DISTI #
546-1435MS16H
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 6 PB x 22.5mm - 9.50 x 6.25 x 3.00" - 316 Stainless RoHS: Compliant | 0 |
|
$410.7300 / $410.7400 | Order Now |
DISTI #
70306319
|
RS | Pushbutton Enclosure,6 Hole,22.5mm, Stainless, NEMA4X, IP66,Natural,9.50x6.25x3.00 | Hammond Manufacturing 1435MS16H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$529.0900 | RFQ |
|
Onlinecomponents.com | enclosure - 6 hole 22.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 9.5" high x 6.25 " wide x 3" deep. RoHS: Compliant | 1 Factory Stock |
|
$428.7500 / $453.8000 | Buy Now |
|
Powell Electronics | 6 PB 316SS 22MM 9.5X6.3X3 Min Qty: 1 | 1 |
|
$417.8800 / $488.6000 | Buy Now |
|
Master Electronics | enclosure - 6 hole 22.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 9.5" high x 6.25 " wide x 3" deep. RoHS: Compliant | 1 Factory Stock |
|
$428.7500 / $453.8000 | Buy Now |