Part Details for 1435MS16C by Hammond Manufacturing
Overview of 1435MS16C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435MS16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3872
|
Newark | Enclosure, Push Button, 316 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:316 Stainless Steel, External Height - Metric:203Mm, External Width - Metric:83Mm, External Depth - Metric:70Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1435MS16C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$280.2900 / $285.8300 | Buy Now |
DISTI #
3937-1435MS16C-ND
|
DigiKey | BOX S STL NATURAL 8"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$508.4000 / $594.4400 | Buy Now |
DISTI #
1435MS16C-ND
|
DigiKey | BOX S STL NATURAL 8"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$274.8400 | Buy Now |
DISTI #
546-1435MS16C
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 3 PB x 22.5mm - 8.00 x 3.25 x 2.75" - 316 Stainless RoHS: Compliant | 0 |
|
$269.3300 / $274.8400 | Order Now |
DISTI #
70306317
|
RS | Pushbutton Enclosure,3 Hole,22.5mm, Stainless, NEMA4X, IP66,Natural,8.00x3.25x2.75 | Hammond Manufacturing 1435MS16C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$354.0300 | RFQ |
|
Onlinecomponents.com | enclosure - 3 hole 22.5mm pushbutton 14 gauge 316 stainless steel NEMA 4, 4X. 8" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 26 Factory Stock |
|
$286.0200 / $308.1400 | Buy Now |
|
Powell Electronics | 3 PB 316SS 22MM 8X3.3X2.8 Min Qty: 1 | 17 |
|
$279.6200 / $326.9400 | Buy Now |
|
Master Electronics | enclosure - 3 hole 22.5mm pushbutton 14 gauge 316 stainless steel NEMA 4, 4X. 8" high x 3.25 " wide x 2.75" deep. RoHS: Compliant | 26 Factory Stock |
|
$286.0200 / $308.1400 | Buy Now |