Part Details for 1435K by Hammond Manufacturing
Overview of 1435K by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8455
|
Newark | Nema Type 12 And 13 Steel Pushbutton Enclosure, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:241.3Mm, External Width - Metric:-, External Depth - Metric:-, Ip Rating:Ip54, Body Color:Grayrohs Compliant: Yes |Hammond 1435K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$139.7000 / $148.2500 | Buy Now |
DISTI #
3937-1435K-ND
|
DigiKey | BOX STEEL GRAY 9.5"L X 8.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$257.9635 / $301.6200 | Buy Now |
DISTI #
1435K-ND
|
DigiKey | BOX STEEL GRAY 9.5"L X 8.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$142.5500 | Buy Now |
DISTI #
546-1435K
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 9 PB x 30.5mm - 9.50 x 8.50 x 3.00" - Steel/Gray RoHS: Compliant | 0 |
|
$135.6700 / $142.5500 | Order Now |
DISTI #
70166228
|
RS | Enclosure, Pushbutton, 9 Hole, 30.5mm, Steel, NEMA13, IP54, Gray, 1435 Series | Hammond Manufacturing 1435K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.8200 / $143.9800 | RFQ |
|
Onlinecomponents.com | enclosure - 9 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep. RoHS: Compliant | 8 Factory Stock |
|
$145.5700 / $156.3500 | Buy Now |
|
Master Electronics | enclosure - 9 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep. RoHS: Compliant | 8 Factory Stock |
|
$145.5700 / $156.3500 | Buy Now |
Part Details for 1435K
1435K CAD Models
1435K Part Data Attributes
|
1435K
Hammond Manufacturing
Buy Now
|
Compare Parts:
1435K
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |