Part Details for 1435835-7 by TE Connectivity
Results Overview of 1435835-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435835-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435835-7-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1435835-7
1435835-7 CAD Models
1435835-7 Part Data Attributes
|
1435835-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1435835-7
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2.134 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |