Part Details for 1435357 by Phoenix Contact
Results Overview of 1435357 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1435357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435357-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1000 | Buy Now |
DISTI #
651-1435357
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR/ 1,5-PUR/ B-1L-Z SCO RoHS: Compliant | 0 |
|
$25.1000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDC... more RoHS: Compliant | 0 |
|
$22.4700 / $28.3400 | Buy Now |
DISTI #
54.46.50
|
Gudeco Elektronik | SAC-3P-MR/ 1,5-PUR/B-1L-Z SCO Sensor-/Aktor-Kabel, 3-polig, PUR halogenfrei, schwarzgrau RAL 7021, S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
000000000003668961
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR/ 1,5-PUR/ B-1L-Z SCO Min Qty: 1 | 0 |
|
$25.1000 / $29.2800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDC... more RoHS: Compliant | 0 |
|
$22.4700 / $28.3400 | Buy Now |
|
Vyrian | CABLE ASSEMBLY, | 198 |
|
RFQ |
Part Details for 1435357
1435357 CAD Models
1435357 Part Data Attributes
|
1435357
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435357
Phoenix Contact
Cable Assembly
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Stranding | 28X0.15 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |