Part Details for 1435250 by Phoenix Contact
Overview of 1435250 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17100-ND
|
DigiKey | CABLE 3POS VALVE PLUG-WIRE 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5650 / $32.2700 | Buy Now |
DISTI #
651-1435250
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/BI- 1L-Z RoHS: Compliant | 0 |
|
$28.5600 / $32.2700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 5 m RoHS: Compliant | 0 |
|
$29.3000 / $36.8600 | Buy Now |
DISTI #
1435250
|
TTI | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/BI- 1L-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.7000 / $31.8300 | Buy Now |
DISTI #
000000000003138405
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/BI- 1L-Z Min Qty: 1 | 0 |
|
$35.9200 / $41.9000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 5 m RoHS: Compliant | 0 |
|
$29.3000 / $36.8600 | Buy Now |
Part Details for 1435250
1435250 CAD Models
1435250 Part Data Attributes
|
1435250
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435250
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |