Part Details for 1435137 by Phoenix Contact
Overview of 1435137 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1435137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435137-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$19.0890 / $21.6500 | Buy Now |
DISTI #
651-1435137
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 0,3- PUR/BI-1L-Z SCO RoHS: Compliant | 0 |
|
$19.5700 / $27.0100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m RoHS: Compliant | 0 |
|
$19.5400 / $24.6300 | Buy Now |
DISTI #
1435137
|
TTI | Sensor Cables / Actuator Cables SAC-3P-MS/ 0,3- PUR/BI-1L-Z SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.8100 / $20.9600 | Buy Now |
DISTI #
000000000003668952
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 0,3- PUR/BI-1L-Z SCO Min Qty: 1 | 0 |
|
$24.0000 / $28.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m RoHS: Compliant | 0 |
|
$19.5400 / $24.6300 | Buy Now |
Part Details for 1435137
1435137 CAD Models
1435137 Part Data Attributes
|
1435137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435137
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |