Part Details for 1435014 by Phoenix Contact
Overview of 1435014 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4472-ND
|
DigiKey | CABLE 3POS VALVE PLUG-WIRE 10M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$43.0100 | Buy Now |
DISTI #
651-1435014
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/A- 1L-Z RoHS: Compliant | 12 |
|
$44.3300 / $46.3100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 10 m RoHS: Compliant |
13 In Stock 12 Factory Stock |
|
$44.0100 / $55.4900 | Buy Now |
DISTI #
1435014
|
TTI | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/A- 1L-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.7000 / $46.0400 | Buy Now |
DISTI #
000000000003138398
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/A- 1L-Z Min Qty: 1 | 0 |
|
$54.0700 / $60.5600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 10 m RoHS: Compliant |
13 In Stock 12 Factory Stock |
|
$44.0100 / $55.4900 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable Cordset, R/A Valve connector A Female 3pos to Cut End, 3wire 10m, SAC-3P-10.0-PUR/A- 1L-Z | 50 |
|
$181.8600 | Buy Now |
Part Details for 1435014
1435014 CAD Models
1435014 Part Data Attributes
|
1435014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435014
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |