Part Details for 1435001 by Phoenix Contact
Overview of 1435001 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4419-ND
|
DigiKey | CABLE 3POS VALVE PLUG-WIRE 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$27.8400 / $34.5600 | Buy Now |
DISTI #
651-1435001
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/A- 1L-Z RoHS: Compliant | 80 |
|
$27.1600 / $34.5600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m RoHS: Compliant |
42 In Stock 68 Factory Stock |
|
$26.5000 / $35.1100 | Buy Now |
DISTI #
1435001
|
TTI | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/A- 1L-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.0000 / $30.4000 | Buy Now |
DISTI #
000000000003111427
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/A- 1L-Z Min Qty: 1 | 0 |
|
$35.0000 / $40.8300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m RoHS: Compliant |
42 In Stock 68 Factory Stock |
|
$26.5000 / $35.1100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, R/A Valve connector A 3pos Female to Cut End, 3wire 5m, PUR b-g, SAC-3P- 5.0-PUR/A- 1L-Z | 50 |
|
$125.2700 | Buy Now |
Part Details for 1435001
1435001 CAD Models
1435001 Part Data Attributes:
|
1435001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435001
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |