Part Details for 1434142-1 by TE Connectivity
Overview of 1434142-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-4142-11V | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 4 Column, GXT+ | |
143-4142-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 4 Column, APP | |
143-4142-11D | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 4 Column, NiS |
Price & Stock for 1434142-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1434142-1
|
Avnet Americas | FSK-61.5A-14 - Tape and Reel (Alt: 1434142-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1741 | Buy Now |
DISTI #
571-1434142-1
|
Mouser Electronics | Headers & Wire Housings FSK-61.5A-14 RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP1434142-1
|
Heilind Electronics | FSK-61.5A-14 | Americas - 0 in Stock |
|
$1.4388 / $1.4603 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 14Conductors 1.91mm 26AWG Copper 2A 200VAC RoHS: Compliant |
2 In Stock |
|
$1.3500 / $2.5200 | Buy Now |
DISTI #
AMP1434142-1
|
Interstate Connecting Components | FSK-61.5A-14 | 0 |
|
$1.4388 / $1.4603 | Buy Now |
|
Master Electronics | FFC Jumper Cable 14Conductors 1.91mm 26AWG Copper 2A 200VAC RoHS: Compliant |
2 In Stock |
|
$1.3500 / $2.5200 | Buy Now |