Part Details for 1434-105 by Hammond Manufacturing
Overview of 1434-105 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1434YRUZ-REEL7 | Analog Devices | +/-15V Quad SPDT Switch 5ohm | |
ADG1434YRUZ-REEL | Analog Devices | +/-15V Quad SPDT Switch 5ohm | |
ADG1434YRUZ | Analog Devices | +/-15V Quad SPDT Switch 5ohm |
Price & Stock for 1434-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2834
|
Newark | Bottom Plate, 1444 Series Aluminum Chassis, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Hammond 1444-1053 Aluminium Chassis Enclosure, External Depth - Metric:127Mm, External Width - Metric:254Mm Rohs Compliant: Yes |Hammond 1434-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.8800 / $6.8000 | Buy Now |
DISTI #
3937-1434-105-ND
|
DigiKey | BOTTOM PLATE FOR ALUM CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$7.9637 / $9.0900 | Buy Now |
DISTI #
HM2687-ND
|
DigiKey | BOTTOM PLATE FOR ALUM CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$4.7721 / $8.1700 | Buy Now |
DISTI #
546-1434-105
|
Mouser Electronics | Enclosures, Boxes, & Cases 5x10" Bottom Plate For 1444-1053 RoHS: Compliant | 20 |
|
$4.7700 / $6.7400 | Buy Now |
DISTI #
70281448
|
RS | Cover, Aluminum, Natural,10x5In, Fits 1444-1053,1444 Series | Hammond Manufacturing 1434-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $6.0500 | RFQ |
|
Onlinecomponents.com | Bottom plate (10 x 5 inches) for aluminum chassis. Natural aluminum finish. Punched with 4 holes. RoHS: Compliant | 23 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
HM-1434-105
|
TME | Mounting plate, steel, Series: 1444, natural Min Qty: 1 | 0 |
|
$5.1800 / $6.6600 | RFQ |
|
Powell Electronics | ALUMINUM CHASSIS COVER 10x5 Min Qty: 1 | 15 |
|
$4.6100 / $5.3800 | Buy Now |
|
Master Electronics | Bottom plate (10 x 5 inches) for aluminum chassis. Natural aluminum finish. Punched with 4 holes. RoHS: Compliant | 23 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
Part Details for 1434-105
1434-105 CAD Models
1434-105 Part Data Attributes
|
1434-105
Hammond Manufacturing
Buy Now
|
Compare Parts:
1434-105
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |