Part Details for 1433587 by Marathon Special Products
Results Overview of 1433587 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1433587 Information
1433587 by Marathon Special Products is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1433587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5843
|
Newark | Terminal Blocks |Marathon Special Products 1433587 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.2400 | Buy Now |
|
Onlinecomponents.com | Conn Power Distribution Blocks 6 POS Screw Cable Mount 380A RoHS: Compliant |
19 In Stock |
|
$394.9900 / $400.8900 | Buy Now |
|
Master Electronics | Conn Power Distribution Blocks 6 POS Screw Cable Mount 380A RoHS: Compliant |
19 In Stock |
|
$394.9900 / $400.8900 | Buy Now |
Part Details for 1433587
1433587 CAD Models
1433587 Part Data Attributes
|
1433587
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1433587
Marathon Special Products
Barrier Strip Terminal Block, 380A, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 380 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 4 AWG |