Part Details for 1433512C by Murata Power Solutions
Overview of 1433512C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1433512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3855-ND
|
DigiKey | FIXED IND 3.3MH 1.2A 930MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
119 In Stock |
|
$2.9900 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$3.1900 | Buy Now |
DISTI #
000000000001465297
|
Sager | Power Inductors - Leaded 3.3mH 1.2A 29.8x21.8 Min Qty: 1 | 0 |
|
$3.3000 / $3.7200 | Buy Now |