Part Details for 1433393C by Murata Power Solutions
Overview of 1433393C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1433393C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4891
|
Newark | Inductor, 33Uh, 9.3A, Radial Leaded, Product Range:1400 Series, Inductance:33Μh, Inductor Construction:Unshielded, Rms Current (Irms):9.3A, Saturation Current (Isat):9.3A, Dc Resistance Max:0.017Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Murata Power Solutions 1433393C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
811-3851-ND
|
DigiKey | FIXED IND 33UH 9.3A 17 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5 In Stock |
|
$1.8500 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
000000000001465291
|
Sager | Power Inductors - Leaded 33 UH 15% Min Qty: 1 | 0 |
|
$2.0300 / $2.2800 | Buy Now |