-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6846
|
Newark | Sacc-Ci-M12Fs-5Con-L180-Thr Sh |Phoenix Contact 1432363 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13153-ND
|
DigiKey | CONN FMALE INSERT 5POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
750 In Stock |
|
$7.0900 / $8.9800 | Buy Now |
DISTI #
651-1432363
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12F S-5CON-L180-THR SH RoHS: Compliant | 735 |
|
$7.0700 / $9.6800 | Buy Now |
DISTI #
V36:1790_10635946
|
Arrow Electronics | Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2437 | Americas - 60 |
|
$6.7740 / $7.0740 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant |
242 In Stock |
|
$7.0900 / $9.3700 | Buy Now |
DISTI #
84940224
|
Verical | Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert Min Qty: 1 Package Multiple: 1 Date Code: 2437 | Americas - 60 |
|
$6.7740 / $7.0740 | Buy Now |
DISTI #
1432363
|
TTI | Circular Metric Connectors SACC-CI-M12F S-5CON-L180-THR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2880 In Stock |
|
$7.0100 / $8.1000 | Buy Now |
DISTI #
000000000003138351
|
Sager | Circular Metric Connectors SACC-CI-M12F S-5CON-L180-THR SH Min Qty: 1 | 440 |
|
$8.4700 / $12.7000 | Buy Now |
DISTI #
1432363
|
Avnet Abacus | SACC-CI-M12FS-5CON-L180-THR SH , SACCCIM12FS5CONL180THRSH (Alt: 1432363) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1432363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1432363
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |