Part Details for 1431804510 by W+P Products GmbH
Overview of 1431804510 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1431804510
1431804510 CAD Models
1431804510 Part Data Attributes
|
1431804510
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1431804510
W+P Products GmbH
Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1431804510
This table gives cross-reference parts and alternative options found for 1431804510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1431804510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-145-18-G-S | Samtec Inc | $4.1972 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-18-G-S |
TSW-145-26-L-S | Samtec Inc | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-26-L-S |
4-826652-5 | TE Connectivity | Check for Price | CONNECTOR, 45 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1431804510 vs 4-826652-5 |
TSW-145-17-L-S | Samtec Inc | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-17-L-S |
9431704550 | W+P Products GmbH | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 1431804510 vs 9431704550 |
TSW-145-15-G-S | Samtec Inc | $3.8458 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-15-G-S |
9431004550 | W+P Products GmbH | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 1431804510 vs 9431004550 |
FTS-145-01-S-S | Samtec Inc | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs FTS-145-01-S-S |
TSW-145-17-G-S | Samtec Inc | Check for Price | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-17-G-S |
TSW-145-14-G-S | Samtec Inc | $3.3823 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 1431804510 vs TSW-145-14-G-S |