Part Details for 1431504030 by W+P Products GmbH
Overview of 1431504030 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1431504030
1431504030 CAD Models
1431504030 Part Data Attributes
|
1431504030
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1431504030
W+P Products GmbH
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1431504030
This table gives cross-reference parts and alternative options found for 1431504030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1431504030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050V4005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 1431504030 vs M20-078050V4005 |
22-58-1540 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1431504030 vs 22-58-1540 |
TSW-140-24-STL-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1431504030 vs TSW-140-24-STL-S |
HB1240F-KL8W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431504030 vs HB1240F-KL8W |
0901201120 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 1431504030 vs 0901201120 |
CMS40P-L5S21 | Board Connector, 40 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431504030 vs CMS40P-L5S21 |
HB1240F-KP3W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431504030 vs HB1240F-KP3W |
SLY110440G | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 1431504030 vs SLY110440G |
HB12407-KD5W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431504030 vs HB12407-KD5W |
TSW-140-22-F-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 1431504030 vs TSW-140-22-F-S-RA |