Part Details for 1431429 by Phoenix Contact
Overview of 1431429 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8185-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$25.0198 / $31.0600 | Buy Now |
DISTI #
651-1431429
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS- 4CON-PG9/0.5 FFVA RoHS: Compliant | 1 |
|
$24.0600 / $31.0500 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type connector - FOUNDATION Fieldbus - socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 3 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$16.9000 / $20.9900 | Buy Now |
DISTI #
000000000003809447
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS- 4CON-PG9/0.5 FFVA Min Qty: 1 | 0 |
|
$31.4500 / $36.7000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 670 |
|
RFQ | |
|
Master Electronics | Bus system flush-type connector - FOUNDATION Fieldbus - socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 3 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$16.9000 / $20.9900 | Buy Now |
Part Details for 1431429
1431429 CAD Models
1431429 Part Data Attributes
|
1431429
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1431429
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1431429 |