There are no models available for this part yet.
Overview of 1431204950 by W+P Products GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1431204950 by W+P Products GmbH
Part Data Attributes for 1431204950 by W+P Products GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
W+P PRODUCTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
49
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1431204950
This table gives cross-reference parts and alternative options found for 1431204950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1431204950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS49P-G5S23 | Board Connector, 49 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431204950 vs CMS49P-G5S23 |
CMS49P-05S13 | Board Connector, 49 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431204950 vs CMS49P-05S13 |
TSW-149-25-F-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1431204950 vs TSW-149-25-F-S |
CMS49P-05H15 | Board Connector, 49 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431204950 vs CMS49P-05H15 |
CMS49P-B5M15 | Board Connector, 49 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431204950 vs CMS49P-B5M15 |
TSW-149-07-G-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1431204950 vs TSW-149-07-G-S |
CMS49P-05M15 | Board Connector, 49 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 1431204950 vs CMS49P-05M15 |
TSW-149-09-F-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 1431204950 vs TSW-149-09-F-S |
350-10-149-00-006 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 1431204950 vs 350-10-149-00-006 |
351-80-149-00-005101 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 1431204950 vs 351-80-149-00-005101 |