-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7943
|
Newark | Har-Flexicon, 14Pin Female, Horizontal, W/ Push-In Spring Cage Termination - 30-12Awg, 12Amps, Pitch 5.08Mm |Harting 14311417102000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $18.8500 | Buy Now |
DISTI #
1195-14311417102000-ND
|
DigiKey | HAR-FLEXICON, 14PIN FEMALE, HORI Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7684 | Buy Now |
DISTI #
617-14311417102000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 14pin female, horizontal, w/ push-in spring cage termination - 30-12AWG, 12Amps, pitch 5.08mm | 0 |
|
$15.3600 / $20.1900 | Order Now |
DISTI #
73276960
|
RS | har-flexicon, 14pin female, horizontal, w- push-in spring cage termination | HARTING 14311417102000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 / $22.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$12.3700 | Buy Now |
DISTI #
HRT14311417102000
|
Heilind Electronics | HAR-FLEXICON, 14PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311417102000
|
TME | har-flexicon 5,08 FPH-14 GN Min Qty: 50 | 0 |
|
$9.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy