There are no models available for this part yet.
Overview of 1431123 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1431123 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99B0937
|
Newark | Terminal Block, Barrier, 1 Position, #6Awg, Rated Current:255A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:6Awg, Load Side Wire Size Max:6Awg Rohs Compliant: Yes |Marathon Special Products 1431123 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3300 | Buy Now | |
DISTI #
70591925
|
RS | Power Terminal Block, Panel Mount, Phenolic Insulator,255A,600V,1 Pole | Marathon Special Products 1431123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4900 / $91.8600 | RFQ | |
Onlinecomponents.com | Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A RoHS: Compliant |
21 In Stock |
|
$72.8500 / $120.1300 | Buy Now | ||
DISTI #
69744589
|
Verical | Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$96.6290 / $156.1690 | Buy Now | |
Master Electronics | Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A RoHS: Compliant |
21 In Stock |
|
$72.8500 / $120.1300 | Buy Now |