-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2837
|
Newark | Terminal Block, Pluggable, 10Way, 30-14Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10Arohs Compliant: Yes |Harting 14311014402000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $16.6800 | Buy Now |
DISTI #
14311014402000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0896 | Buy Now |
DISTI #
617-14311014402000
|
Mouser Electronics | Pluggable Terminal Blocks 10P 300V 11A 3.5 mm pitch screw, plug RoHS: Compliant | 0 |
|
$13.0800 | Order Now |
DISTI #
70357538
|
RS | Conn, Terminal Block,3.50mm Pitch, Female Con, Horizl,10 Pin, B100,Green, harflexicon | HARTING 14311014402000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 / $20.0300 | RFQ |
|
Future Electronics | 10 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSH-10 B100 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.8300 / $13.4700 | Buy Now |
DISTI #
HRT14311014402000
|
Heilind Electronics | HAR-FLEXICON, 10PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311014402000
|
TME | har-flexicon 3,50 FSH-10 GN Min Qty: 100 | 0 |
|
$6.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy