-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5947
|
Newark | Har-Flexicon, 9Pin Female, Horizontal, W/ Screw Termination - 30-12Awg, 15Amps, Pitch 5.08Mm |Harting 14310917402000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $14.0300 | Buy Now |
DISTI #
14310917402000-ND
|
DigiKey | HAR-FLEXICON, 9PIN FEMALE, HORIZ Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4139 | Buy Now |
DISTI #
617-14310917402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 9pin female, horizontal, w/ screw termination - 30-12AWG, 15Amps, pitch 5.08mm | 0 |
|
$12.7400 | Order Now |
DISTI #
71555880
|
RS | har-flexicon, 9pin female, horizontal, - 30-12AWG, 15Amps, pitch 5.08mm | HARTING 14310917402000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $16.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$9.3900 | Buy Now |
DISTI #
HRT14310917402000
|
Heilind Electronics | HAR-FLEXICON, 9PIN FEMALE, HOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310917402000
|
TME | har-flexicon 5,08 FSH-9 GN Min Qty: 100 | 0 |
|
$5.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy