-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2818
|
Newark | Terminal Block, Pluggable, 6Way, 30-14Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Harting 14310614401000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.4500 | Buy Now |
DISTI #
14310614401000-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 3.5MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0098 | Buy Now |
DISTI #
617-14310614401000
|
Mouser Electronics | Pluggable Terminal Blocks 6P 300V 10A 3.5 mm pitch screw, plug RoHS: Compliant | 0 |
|
$7.3700 / $11.1200 | Order Now |
DISTI #
V79:2366_23470902
|
Arrow Electronics | Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$2.3660 | Buy Now |
DISTI #
70357543
|
RS | Conn.,Terminal Block,3.50mm Pitch, Female Conn, Vert,6 Pin, B100,Green, har-flexicon | HARTING 14310614401000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 / $21.4600 | RFQ |
|
Future Electronics | 6 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSV-6 B100 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Box | 0Box |
|
$7.8600 / $8.2500 | Buy Now |
DISTI #
HRT14310614401000
|
Heilind Electronics | HAR-FLEXICON, 6PIN FEMALE, VER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157867
|
Verical | Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$2.3660 | Buy Now |
DISTI #
14310614401000
|
TME | Board-to-board connector har-flexicon 3,50 FSV-6 GN Min Qty: 100 | 0 |
|
$4.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy