-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14310314106000-ND
|
DigiKey | HAR-FLEXICON, 3PIN FEMALE, HORIZ Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7079 | Buy Now |
DISTI #
617-14310314106000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 3pin female, horizontal, w/ push-in spring cage termination, with screw flange - 30-14AWG, 11Amps, pitch 3.50mm RoHS: Compliant | 0 |
|
$5.7800 / $6.7000 | Order Now |
DISTI #
71555829
|
RS | PCB Connector, 3-Pin Female, Horiz, 30-14AWG, 11A, 3.50mm, har-flexicon Series | HARTING 14310314106000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 / $8.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.6700 | Buy Now |
DISTI #
HRT14310314106000
|
Heilind Electronics | HAR-FLEXICON, 3PIN FEMALE, HOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310314106000
|
TME | har-flexicon 3,50 FPH-3 GN SL Min Qty: 200 | 0 |
|
$3.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14310314106000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14310314106000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |