Part Details for 1431-34 by Hammond Manufacturing
Overview of 1431-34 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6446
|
Newark | Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$16.9100 / $21.2900 | Buy Now |
DISTI #
HM2681-ND
|
DigiKey | COVER FOR CHASSIS 17X12" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.2666 / $20.4800 | Buy Now |
DISTI #
546-1431-34
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 17x12" 20AWG Steel Grey RoHS: Compliant | 0 |
|
$16.2600 / $20.4700 | Order Now |
DISTI #
70165088
|
RS | Cover, Steel, 17x12 in., Gray, 18 Ga., for: 1441-34, 1441-36 | Hammond Manufacturing 1431-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1600 / $22.2800 | RFQ |
|
Onlinecomponents.com | Bottom plate (17 x 12 inches) for steel chassis. 18 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 20 Factory Stock |
|
$14.9100 / $20.9300 | Buy Now |
DISTI #
HM-1431-34
|
TME | Mounting plate, steel, Series: 1441, grey Min Qty: 1 | 1 |
|
$13.5700 / $17.2000 | Buy Now |
|
Powell Electronics | Bottom plate (17 x 12 inches) Min Qty: 1 | 12 |
|
$14.9100 / $17.0400 | Buy Now |
DISTI #
2912694
|
Farnell | BOTTOM PLATE, STEEL, GREY, ENCLOSURE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$17.6598 / $22.2285 | Buy Now |
|
Master Electronics | Bottom plate (17 x 12 inches) for steel chassis. 18 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 20 Factory Stock |
|
$14.9100 / $20.9300 | Buy Now |