Part Details for 1431-16BK3 by Hammond Manufacturing
Overview of 1431-16BK3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431-16BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5707
|
Newark | Metal Plate Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-16BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$8.0100 / $10.6200 | Buy Now |
DISTI #
HM2668-ND
|
DigiKey | COVER FOR CHASSIS 10X6" BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$7.3791 / $10.2200 | Buy Now |
DISTI #
546-1431-16BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 10 x 6" 20AWG Steel Black RoHS: Compliant | 66 |
|
$7.3700 / $9.6500 | Buy Now |
DISTI #
70164282
|
RS | Enclosure, Steel, Black, 10 in., 1 in., 6 in., 0.40 in. | Hammond Manufacturing 1431-16BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2600 / $12.3300 | RFQ |
|
Onlinecomponents.com | Bottom plate (10 x 6 inches) for steel chassis. 20 gauge steel satin black finish. Punched with 4 holes. RoHS: Compliant | 98 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
DISTI #
HM-1431-16BK3
|
TME | Mounting plate, steel, Series: 1441, black Min Qty: 1 | 10 |
|
$7.7400 / $9.9400 | Buy Now |
|
Master Electronics | Bottom plate (10 x 6 inches) for steel chassis. 20 gauge steel satin black finish. Punched with 4 holes. RoHS: Compliant | 98 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
Part Details for 1431-16BK3
1431-16BK3 CAD Models
1431-16BK3 Part Data Attributes:
|
1431-16BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1431-16BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |