Part Details for 1431-16 by Hammond Manufacturing
Overview of 1431-16 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F837
|
Newark | Metal Plate Steel Chassis Cover, Cover Type:Bottom Cover, Cover Material:Steel, Cover Color:Gray, For Use With:1441 Series Steel Chassis, External Depth - Metric:152.4Mm, External Width - Metric:254Mm, External Height - Metric:0.91Mmrohs Compliant: Yes |Hammond 1431-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$8.1100 / $10.6200 | Buy Now |
DISTI #
3937-1431-16-ND
|
DigiKey | COVER FOR CHASSIS 10X6" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$12.7817 / $14.6000 | Buy Now |
DISTI #
HM2669-ND
|
DigiKey | COVER FOR CHASSIS 10X6" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$7.3791 / $10.2200 | Buy Now |
DISTI #
546-1431-16
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 10 x 6" 20AWG Steel Grey RoHS: Compliant | 3 |
|
$7.3700 / $10.2100 | Buy Now |
DISTI #
70164542
|
RS | Cover, Steel, Steel, Grey, 9.6 in., 4 in., 20 ga., Powder Paint | Hammond Manufacturing 1431-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0600 / $11.6300 | RFQ |
|
Onlinecomponents.com | Bottom plate (10 x 6 inches) for steel chassis. 20 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 59 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
DISTI #
HM-1431-16
|
TME | Mounting plate, steel, Series: 1441, grey Min Qty: 1 | 0 |
|
$7.7300 / $9.9300 | RFQ |
|
Powell Electronics | STEEL CHASSIS COVER 10 X 6 Min Qty: 1 | 39 |
|
$10.2200 | Buy Now |
|
Master Electronics | Bottom plate (10 x 6 inches) for steel chassis. 20 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 59 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
Part Details for 1431-16
1431-16 CAD Models
1431-16 Part Data Attributes
|
1431-16
Hammond Manufacturing
Buy Now
|
Compare Parts:
1431-16
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |