Part Details for 1431-14 by Hammond Manufacturing
Overview of 1431-14 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 1431-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6441
|
Newark | Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$6.1400 / $8.1700 | Buy Now |
DISTI #
3937-1431-14-ND
|
DigiKey | COVER FOR CHASSIS 9X5" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$9.5637 / $10.9300 | Buy Now |
DISTI #
HM2667-ND
|
DigiKey | COVER FOR CHASSIS 9X5" GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$5.2625 / $8.9800 | Buy Now |
DISTI #
546-1431-14
|
Mouser Electronics | Enclosures, Boxes, & Cases Bottom Plate 9 x 5" 20AWG Steel Grey RoHS: Compliant | 7 |
|
$5.2600 / $7.6700 | Buy Now |
DISTI #
70164541
|
RS | Cover, Steel, Steel, Grey, 8.6 in., 3 in., 20 ga., Powder Paint | Hammond Manufacturing 1431-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 / $7.2800 | RFQ |
|
Onlinecomponents.com | Bottom plate (9 x 5 inches) for steel chassis. 20 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 11 Factory Stock |
|
$5.4600 / $8.2900 | Buy Now |
DISTI #
HM-1431-14
|
TME | Mounting plate, steel, Series: 1441, grey Min Qty: 1 | 0 |
|
$6.6200 / $8.5100 | RFQ |
|
Powell Electronics | STEEL CHASSIS COVER 9 X 5 Min Qty: 1 | 7 |
|
$5.5400 / $6.4800 | Buy Now |
|
Master Electronics | Bottom plate (9 x 5 inches) for steel chassis. 20 gauge steel ASA 61 smooth grey finish. Punched with 4 holes. RoHS: Compliant | 11 Factory Stock |
|
$5.4600 / $8.2900 | Buy Now |
Part Details for 1431-14
1431-14 CAD Models
1431-14 Part Data Attributes
|
1431-14
Hammond Manufacturing
Buy Now
|
Compare Parts:
1431-14
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |