Part Details for 1430776 by Phoenix Contact
Overview of 1430776 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1430776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430776-ND
|
DigiKey | CIR CBL 17POS PLUG TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$65.5694 / $105.7700 | Buy Now |
DISTI #
651-1430776
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P- 1,5- PUR/FS SCO RoHS: Compliant | 10 |
|
$63.0900 / $77.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$63.2500 / $80.9700 | Buy Now |
DISTI #
1430776
|
TTI | Sensor Cables / Actuator Cables SAC-17P- 1,5- PUR/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$62.2900 / $76.3500 | Buy Now |
DISTI #
000000000003138293
|
Sager | Sensor Cables / Actuator Cables SAC-17P- 1,5- PUR/FS SCO Min Qty: 1 | 0 |
|
$78.8800 / $88.3500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PUR halogen-free - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$63.2500 / $80.9700 | Buy Now |
Part Details for 1430776
1430776 CAD Models
1430776 Part Data Attributes
|
1430776
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430776
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |