Part Details for 1430773001 by TE Connectivity
Overview of 1430773001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430773001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC99M1131-16-2/6/9-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1131-16-2/6/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M1131-16-2/6/9-0 RoHS: Compliant | 0 |
|
$4.6300 / $12.6900 | Buy Now |
DISTI #
RYC99M1131-16-2/6/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1131-16-2/6/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399048
|
Sager | Multi-Conductor Cables 99M1131-16-2/6/9-0 | 0 |
|
Buy Now | |
DISTI #
1430773001
|
Avnet Abacus | (Alt: 1430773001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 99M1131-16-2/6/9-0 RoHS: Compliant | 0 |
|
$4.6300 / $12.6900 | Buy Now |
Part Details for 1430773001
1430773001 CAD Models
1430773001 Part Data Attributes
|
1430773001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1430773001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |