Part Details for 1430569 by Phoenix Contact
Overview of 1430569 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430569-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 32.8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$119.8682 / $141.0200 | Buy Now |
DISTI #
651-1430569
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PUR SCO RoHS: Compliant | 10 |
|
$119.8600 / $140.7900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 1 Factory Stock |
|
$115.8300 / $149.3700 | Buy Now |
DISTI #
1430569
|
TTI | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PUR SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.4800 / $138.0200 | Buy Now |
DISTI #
000000000003138272
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PUR SCO Min Qty: 1 | 0 |
|
$145.4100 / $162.8600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 1 Factory Stock |
|
$115.8300 / $149.3700 | Buy Now |
Part Details for 1430569
1430569 CAD Models
1430569 Part Data Attributes
|
1430569
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430569
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |