Part Details for 1430543 by Phoenix Contact
Overview of 1430543 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1430543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13147-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$59.8584 / $73.9000 | Buy Now |
DISTI #
651-1430543
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-PUR SCO RoHS: Compliant | 21 |
|
$59.8500 / $73.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$60.1300 / $78.2700 | Buy Now |
DISTI #
1430543
|
TTI | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-PUR SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.7000 / $65.9700 | Buy Now |
DISTI #
000000000003138270
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-PUR SCO Min Qty: 1 | 0 |
|
$74.8300 / $83.8200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR halogen-free - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$60.1300 / $78.2700 | Buy Now |
Part Details for 1430543
1430543 CAD Models
1430543 Part Data Attributes
|
1430543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430543
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |