Part Details for 1430491 by Phoenix Contact
Overview of 1430491 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1430491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6752
|
Newark | |Phoenix Contact 1430491 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2746-ND
|
DigiKey | CONN SEALING COVER M12 SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$18.0815 / $24.0200 | Buy Now |
DISTI #
651-1430491
|
Mouser Electronics | Circular Metric Connectors PROT-M12 FS-M-CHAIN RoHS: Compliant | 154 |
|
$18.1800 / $24.0200 | Buy Now |
|
Onlinecomponents.com | M12 sealing cap made of metal with fixing chain - for free M12 plugs with chain and 16.0 mm fastening eye RoHS: Compliant | 0 |
|
$18.2600 / $22.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$15.6000 | Buy Now |
|
Quest Components | 4 |
|
$16.9000 | Buy Now | |
DISTI #
1430491
|
TTI | Circular Metric Connectors PROT-M12 FS-M-CHAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.5300 / $20.5600 | Buy Now |
DISTI #
000000000002647091
|
Sager | Circular Metric Connectors PROT-M12 FS-M-CHAIN Min Qty: 1 | 0 |
|
$22.7300 / $26.5200 | Buy Now |
|
Dynamic Solutions GmbH | Sealing cap | 1200 |
|
RFQ | |
|
Master Electronics | M12 sealing cap made of metal with fixing chain - for free M12 plugs with chain and 16.0 mm fastening eye RoHS: Compliant | 0 |
|
$18.2600 / $22.2900 | Buy Now |
Part Details for 1430491
1430491 CAD Models
1430491 Part Data Attributes
|
1430491
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430491
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |