Part Details for 1430488 by Phoenix Contact
Overview of 1430488 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13145-ND
|
DigiKey | CONN SEALING COVER M12 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$8.6348 / $10.7200 | Buy Now |
DISTI #
651-1430488
|
Mouser Electronics | Circular Metric Connectors PROT-M12 FS-M RoHS: Compliant | 287 |
|
$8.6300 / $10.7200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Sealing Cap Straight RoHS: Compliant |
101 In Stock |
|
$8.7200 / $11.2300 | Buy Now |
DISTI #
1430488
|
TTI | Circular Metric Connectors PROT-M12 FS-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.5400 / $9.8700 | Buy Now |
DISTI #
000000000002966389
|
Sager | Circular Metric Connectors PROT-M12 FS-M Min Qty: 1 | 0 |
|
$10.8600 / $12.6600 | Buy Now |
|
Dynamic Solutions GmbH | Sealing cap | 950 |
|
RFQ | |
|
Master Electronics | Connector Accessories Sealing Cap Straight RoHS: Compliant |
101 In Stock |
|
$8.7200 / $11.2300 | Buy Now |
|
Neutron USA | Circular Metric Connectors PROT-M12 FS-M | 50 |
|
$69.9000 | Buy Now |
Part Details for 1430488
1430488 CAD Models
1430488 Part Data Attributes:
|
1430488
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430488
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |