Part Details for 1430475 by Phoenix Contact
Overview of 1430475 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1430475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430475-ND
|
DigiKey | CBL CIRC 17P MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$59.5230 / $73.4900 | Buy Now |
DISTI #
651-1430475
|
Mouser Electronics | Circular Metric Connectors 17P MALE REAR MOUNT PG9 THREAD RoHS: Compliant | 5 |
|
$59.5200 / $73.2900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 17 x 0.14 mm² RoHS: Compliant | 0 |
|
$59.7900 / $77.8300 | Buy Now |
DISTI #
1430475
|
TTI | Circular Metric Connectors 17P MALE REAR MOUNT PG9 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.3900 / $70.9400 | Buy Now |
DISTI #
000000000002966388
|
Sager | Circular Metric Connectors 17P MALE REAR MOUNT PG9 THREAD Min Qty: 1 | 0 |
|
$74.4200 / $83.3500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 17 x 0.14 mm² RoHS: Compliant | 0 |
|
$59.7900 / $77.8300 | Buy Now |
Part Details for 1430475
1430475 CAD Models
1430475 Part Data Attributes:
|
1430475
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430475
Phoenix Contact
Circular Connector, 17 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |