Part Details for 1430459 by Phoenix Contact
Overview of 1430459 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7624-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$41.6802 / $51.7400 | Buy Now |
DISTI #
651-1430459
|
Mouser Electronics | Circular Metric Connectors 12P MALE REAR MOUNT PG9 THREAD RoHS: Compliant | 156 |
|
$42.7500 / $51.7400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 12 x 0.14 mm² RoHS: Compliant |
15 In Stock |
|
$42.1600 / $52.7600 | Buy Now |
DISTI #
1430459
|
TTI | Circular Metric Connectors 12P MALE REAR MOUNT PG9 THREAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$42.3000 / $50.9500 | Buy Now |
DISTI #
000000000002647090
|
Sager | Circular Metric Connectors 12P MALE REAR MOUNT PG9 THREAD Min Qty: 1 | 0 |
|
$52.3900 / $58.6900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m halogen-free TPE litz wire - 12 x 0.14 mm² RoHS: Compliant |
15 In Stock |
|
$42.1600 / $52.7600 | Buy Now |
Part Details for 1430459
1430459 CAD Models
1430459 Part Data Attributes:
|
1430459
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430459
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |