Part Details for 1430433 by Phoenix Contact
Overview of 1430433 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7576
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1430433 (Alternate Part Number: 4046356322706 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$25.1100 / $36.0900 | Buy Now |
DISTI #
277-13143-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$25.5055 / $31.6600 | Buy Now |
DISTI #
651-1430433
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR-5CON- PG 9-SH RoHS: Compliant | 9 |
|
$25.2600 / $31.6400 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - shielded - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$26.4500 / $33.5400 | Buy Now |
DISTI #
1430433
|
TTI | Circular Metric Connectors SACC-M12FR-5CON- PG 9-SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7400 / $29.6900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 900 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - shielded - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$26.4500 / $33.5400 | Buy Now |
|
Neutron USA | Connector, R/A M12 F 5Pos, gland Pg9, cable dia 6-8mm, SACC-M12FR-5CON-PG 9-SH | 23 |
|
$77.1900 | Buy Now |
Part Details for 1430433
1430433 CAD Models
1430433 Part Data Attributes
|
1430433
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430433
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |