Part Details for 1430352 by Phoenix Contact
Overview of 1430352 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1430352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430352-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.9982 / $224.7000 | Buy Now |
DISTI #
651-1430352
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-10 0-35T FR SH SCO RoHS: Compliant | 1 |
|
$206.7200 / $224.7000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 7 Factory Stock |
|
$190.2300 / $209.9700 | Buy Now |
DISTI #
000000000003138267
|
Sager | Sensor Cables / Actuator Cables SAC-17P-10 0-35T FR SH SCO Min Qty: 1 | 0 |
|
$231.6900 / $249.5100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PUR/PVC - black RAL 9005 - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 7 Factory Stock |
|
$190.2300 / $209.9700 | Buy Now |
Part Details for 1430352
1430352 CAD Models
1430352 Part Data Attributes
|
1430352
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430352
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |