Part Details for 1430338 by Phoenix Contact
Results Overview of 1430338 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1430338 Information
1430338 by Phoenix Contact is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1430338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1430338-ND
|
DigiKey | EV-T1HPCC-DC500A-6 0M50ECBK11 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$3,450.0100 | Buy Now |
DISTI #
651-1430338
|
Mouser Electronics | EV Charging Cables EV-T1HPCC-DC500A-6,0M50ECBK11 RoHS: Compliant | 2 |
|
$4,609.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,450.0000 / $3,822.7100 | Buy Now |
DISTI #
1430338
|
TTI | EV Charging Cables EV-T1HPCC-DC500A-6,0M50ECBK11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$3,387.5700 | Buy Now |
DISTI #
000000000006426891
|
Sager | Specialized Cables EV-T1HPCC-DC500A-6,0M50ECBK11 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,450.0000 / $3,822.7100 | Buy Now |