Part Details for 1430080 by Phoenix Contact
Overview of 1430080 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1430080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1430080-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 4.92' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$62.4800 | Buy Now |
DISTI #
651-1430080
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MR 1 5-35T SH SCO RoHS: Compliant | 14 |
|
$62.4800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$61.6300 / $80.2300 | Buy Now |
DISTI #
000000000003138242
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MR 1 5-35T SH SCO Min Qty: 1 | 0 |
|
$76.7000 / $85.9100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$61.6300 / $80.2300 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, R/A M12 M 12pos to Cut End, 6pair 1.5m, PUR/PVC black, SAC-12P-MR/ 1,5-35T SH SCO | 30 |
|
$197.6500 | Buy Now |
Part Details for 1430080
1430080 CAD Models
1430080 Part Data Attributes
|
1430080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1430080
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |