Part Details for 1430020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1430020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1430020000-ND
|
DigiKey | SVF 7.62HP/05/180MF2 SN BK BX Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2133 | Buy Now |
DISTI #
1430020000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount 57A Box - Bulk (Alt: 1430020000) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.0376 | Buy Now |
DISTI #
470-1430020000
|
Mouser Electronics | Headers & Wire Housings SVF 7.62HP/05/180MF2 SN BK BX RoHS: Compliant | 0 |
|
$7.7400 / $12.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $9.9500 | Buy Now |