Part Details for 1430-5 by Keystone Electronics Corp
Results Overview of 1430-5 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1430-5 Information
1430-5 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO1430BDW | Texas Instruments | 5-kVrms isolated RS-485/RS-422 transceiver with robust EMC 16-SOIC -40 to 125 | |
LM61430AASQRJRRQ1 | Texas Instruments | Automotive 3-V to 36-V, 3-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | |
ISO1430BDWR | Texas Instruments | 5-kVrms isolated RS-485/RS-422 transceiver with robust EMC 16-SOIC -40 to 125 |
Price & Stock for 1430-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1430-5-ND
|
DigiKey | PIN SHORTING .040"DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2704 / $0.6600 | Buy Now |
DISTI #
534-1430-5
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RoHS: Compliant | 0 |
|
$0.2930 / $0.3410 | Order Now |
DISTI #
1430-5
|
Avnet Abacus | Jumper Busbar Shorting Shorting Link Pin 1 mm 0040 Jacks Sockets 2 Positions 127 mm (Alt: 1430-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1430-5
1430-5 CAD Models
1430-5 Part Data Attributes
|
1430-5
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1430-5
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
1430-5 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
-
Yes, the 1430-5 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
Yes, the 1430-5 meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.
-
The 1430-5 is designed to operate in temperatures ranging from -40°C to 105°C (-40°F to 221°F).
-
While the 1430-5 is not fully waterproof, it is designed to withstand some humidity and moisture. However, it's recommended to use additional sealing or protection in extremely humid or wet environments.