Part Details for 1430-26-1-0500-001-1-TS by CnC Tech LLC
Overview of 1430-26-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430-26-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN469B-500-ND
|
DigiKey | HOOK-UP STRND 26AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
21 In Stock |
|
$44.3138 / $61.3800 | Buy Now |
DISTI #
CN469B-25-ND
|
DigiKey | HOOK-UP STRND 26AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
16 In Stock |
|
$3.6908 / $5.6700 | Buy Now |
DISTI #
CN469B-100-ND
|
DigiKey | HOOK-UP STRND 26AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$10.5209 / $16.0200 | Buy Now |
DISTI #
CN469B-50-ND
|
DigiKey | HOOK-UP STRND 26AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$6.3678 / $9.9600 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 26 AWG - 105°C 300V Black - 500Ft Reel | 0 |
|
$28.7500 / $57.2100 | Buy Now |
Part Details for 1430-26-1-0500-001-1-TS
1430-26-1-0500-001-1-TS CAD Models
1430-26-1-0500-001-1-TS Part Data Attributes:
|
1430-26-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1430-26-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |