Part Details for 1430-20-1-0500-002-1-TS by CnC Tech LLC
Overview of 1430-20-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 1430-20-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN500W-500-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
3503 In Stock |
|
$0.1439 / $0.1926 | Buy Now |
DISTI #
CN500W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$16.3096 / $24.4600 | Buy Now |
DISTI #
CN500W-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$9.1185 / $14.0300 | Buy Now |
DISTI #
CN500W-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$5.1368 / $7.8700 | Buy Now |
DISTI #
V99:2348_22608585
|
Arrow Electronics | Hook-up Wire 20AWG 152.4m 1.85mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1720 | Americas - 4000 |
|
$0.1437 / $0.3492 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 20 AWG - 105°C 300V White - 500Ft Reel RoHS: Compliant | 0 |
|
$66.8200 / $90.0500 | Buy Now |
DISTI #
31059585
|
Verical | Hook-up Wire 20AWG 152.4m 1.85mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Date Code: 1720 | Americas - 4000 |
|
$0.1437 | Buy Now |
DISTI #
C1S149600050032
|
Chip1Stop | Unclassified | 4000 |
|
$0.1510 / $0.3081 | Buy Now |
Part Details for 1430-20-1-0500-002-1-TS
1430-20-1-0500-002-1-TS CAD Models
1430-20-1-0500-002-1-TS Part Data Attributes
|
1430-20-1-0500-002-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1430-20-1-0500-002-1-TS
CnC Tech LLC
HOOK-UP STRND 20AWG WHITE 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | AIR-CONDITIONING AND IN STEEL PRODUCTION | |
Approvals | AWM; CSA; UL | |
Conductor Finish | TINNED | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.75 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 300 V | |
Resistance | 0.0395 Ω | |
Shielding | NO | |
Stranding | 21X0.18 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |