Part Details for 1430-20-1-0500-001-1-TS by CnC Tech LLC
Overview of 1430-20-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430-20-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN499B-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
13 In Stock |
|
$70.2202 / $97.2700 | Buy Now |
DISTI #
CN499B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$16.3096 / $24.4600 | Buy Now |
DISTI #
CN499B-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$5.1368 / $7.8700 | Buy Now |
DISTI #
CN499B-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.1185 / $14.0300 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 20 AWG - 105°C 300V Black - 500Ft Reel | 0 |
|
$60.9200 / $84.6400 | Buy Now |
Part Details for 1430-20-1-0500-001-1-TS
1430-20-1-0500-001-1-TS CAD Models
1430-20-1-0500-001-1-TS Part Data Attributes:
|
1430-20-1-0500-001-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1430-20-1-0500-001-1-TS
CnC Tech LLC
HOOK-UP STRND 20AWG BLACK 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | AIR-CONDITIONING AND IN STEEL PRODUCTION | |
Approvals | AWM; CSA; UL | |
Conductor Finish | TINNED | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.75 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 300 V | |
Resistance | 0.0395 Ω | |
Shielding | NO | |
Stranding | 21X0.18 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |