Part Details for 1430-18-1-0500-006-1-TS by CnC Tech LLC
Overview of 1430-18-1-0500-006-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430-18-1-0500-006-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN514N-500-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN Min Qty: 500 Lead time: 20 Weeks Container: Spool |
500 In Stock |
|
$0.1983 / $0.2578 | Buy Now |
DISTI #
CN514N-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$6.2746 / $9.5700 | Buy Now |
DISTI #
CN514N-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$11.4543 / $17.6200 | Buy Now |
DISTI #
CN514N-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$22.1110 / $30.6600 | Buy Now |
DISTI #
V99:2348_22608508
|
Arrow Electronics | Hook-up Wire 18AWG 152.4m 2.15mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1720 | Americas - 3897 |
|
$0.1844 / $0.3892 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 18 AWG - 105°C 300V Brown - 500Ft Reel | 0 |
|
$97.4100 / $142.0000 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 18 AWG - 105°C 300V Brown - 500Ft Reel | 0 |
|
$97.4100 / $142.0000 | Buy Now |
DISTI #
31064429
|
Verical | Hook-up Wire 18AWG 152.4m 2.15mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1720 | Americas - 3897 |
|
$0.1844 / $0.2971 | Buy Now |