Part Details for 1430-16-1-0500-007-1-TS by CnC Tech LLC
Overview of 1430-16-1-0500-007-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 1430-16-1-0500-007-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN638G-500-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN Min Qty: 500 Lead time: 20 Weeks Container: Spool |
1000 In Stock |
|
$0.2780 / $0.3571 | Buy Now |
DISTI #
CN638G-25-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V GRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$8.2332 / $12.5600 | Buy Now |
DISTI #
CN638G-100-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$29.6225 / $41.0300 | Buy Now |
DISTI #
CN638G-250-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$69.3153 / $93.3100 | Buy Now |
DISTI #
CN638G-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V GRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$15.2264 / $22.9600 | Buy Now |
DISTI #
V99:2348_22608338
|
Arrow Electronics | Hook-up Wire 16AWG 152.4m 2.45mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 8 |
|
$0.0112 / $0.0590 | Buy Now |
|
Onlinecomponents.com | UL1430 XLPVC Hook-Up-Wire 16 AWG - 105°C 300V Green - 500Ft Reel RoHS: Compliant | 0 |
|
$145.2300 / $211.7000 | Buy Now |